EMEA_Avnet Logistics_Programming Title

Display portlet menu

Avnet Logistics facility

The facility is certified according to DIN EN ISO 9001, DIN EN IEC 61340-5-1 & 2 and ISO 14001 meets high quality standards of the automotive, naval, aviation, aerospace, telecommunications, military and medical equipment industries.

To avoid soldering problems Avnet Logistics supplies moisture sensitive devices in dry packs. Dry packing is performed strictly in accordance with the manufacturer’s guidelines. When necessary and indicated, Vacuum Ovens are employed to bake & dry components at low temperature. That way Avnet Logistics ensures that devices arrive at the customer site in perfect condition.

State-of-the-art automated and manual equipment satisfies almost all industrial programming and tape & reel requirements for all major semiconductor products. These services are available to all clients of Avnet’s European component distributors and supports them optimising their value chain.

Irrespective of the quantity, a full production run, a small evaluation batch or prototyping, Avnet Logistics has the equipment and the expertise to service all state-of-the-art product modification requirements at the fastest possible turnaround. 

Programming service equipment 

Avnet Logistics programming department supports devices for all applications: Microcontrollers, Flash, FPGAs, EEPROMs, PROMs, EPROMs and PLDs.
Serial and parallel pick and place handling systems ensure precision processing of all package and device types, including (T) QFP, (µ) BGA, TSOP, SON, SOIC, PLCC and DIL.
Automated programming equipment can handle components from and to tubes, trays or tapes. Various manual programming stations are ideal for exotic devices that require special adapters.

Automated programming equipment

  • 1 Data I/O PSV7000 pick&place machine
  • 3 Data I/O PS588 FC3 pick&place machines
  • 5 Data I/O PS388 FC3 pick&place machines
  • 4 Data I/O PS300/PP100 pick&place machines
  • 10 System General AP700 pick&place machines
  • 2 BP Microsystems BP4600 pick&place machines
  • 4 BP Microsystems BP4700 pick&place machines
  • 4 Microhandling MH200/240 handlers


Various universal and manual programmers

Vacuum oven for baking (drying) moisture-sensitive devices at low temperature. Oven for burn-in tests and component screening. Equipment for Dry-pack and Vacuum incl. Nitrogen flooding.   




Contact Avnet Logistics

Need help? Get connected! Call: +49 8121 7704-0 Email: ALS-info[at]avnet.eu

EMEA_Services_Warehouse Locations GBD

Display portlet menu


Warehouse Locations

Find out more about our different warehouse locations within EMEA

EMEA_Quality Certifications_GBD

Display portlet menu


Quality information

Avnet in Europe operates Quality Management Systems in accordance with ISO 9001 and EN9120.

EMEA_Services_Value Added Services GBD

Display portlet menu


Value Added Services

Backed by in-house experts and a deep online inventory, Avnet’s value-added services help you produce custom products without costly overhead.


Environmental Policy

The economical use of energy and raw materials is a component of our business policy as is the protection of water, ground and air.