EMEA_Quality Certifications Title

Display portlet menu

Quality Certifications

EMEA_About Avnet_Certifications

Display portlet menu

Poing

DIN EN ISO 9001

Logistics Management of Electronic Components and Microsystems, Value-Added-Services, Administration and Export Control as well as Programming, Marking and Reeling of Electronic Devices.
Reg. number: 01 100 006001

EN 9120:2010

Equivalent to AS 9120 A and SJAC 9120

IEC 61340-5-1 & 2, JESD 625, ANSI ESD S20.20, J-STD 020 & 033

System for Protection of Electronic Components against Electrostatic Phenomena. Handling of Moisture Sensitive Surface Mount Devices.

DIN EN ISO 14001:2004

Logistics Management of Electronic Components and Microsystems, Value-Added-Services, Administration and Export Control as well as Programming, Marking and Reeling of Electronic Devices.
Reg. number: 01 104 091218

Withdrawel of TS 16949

According to the IATF Oversight Office decision which ruled that product modification services do not meet the scope of ISO TS 16949 applicability, the certification has been withdrawn on Dec. 31st,2012

Stutensee/Maudach

DIN EN ISO 9001/2008

Dienstleistungen im Logistikbereich an den Standorten D- 76297 Stutensee sowie D-67067 Ludwigshafen.
Certificate Number: CERT-0100312

DIN EN ISO 14001/2009

Dienstleistungen im Logistikbereich an den Standorten D- 76297 Stutensee sowie D-67067 Ludwigshafen.
Certificate Number: CERT-0100409

Newcastle-Under-Lyme

ISO9001:2008 and AS9120A

Stockholding and supply of electronic and electrical components and accessories
Certificate Number: CERT-0090644

OHSAS 18001:2007

The stockholding and supply of electronic and electrical components and accessories
Certificate Number: OHS 606309

ISO 14001

The stockholding and supply of electronic and electrical components and accessories
Certificate Number: EMS 571590


Tongeren

ISO9001:2008 and AS9120A

The stockholding and supply of electronic and electrical components and accessories.
Certificate Number: CERT-0091251

ISO 14001:2004

The stockholding and supply of electronic and electrical component and accessories.
Certificate Number: CERT-0094911