Prod Nordic Semiconductor nRF5340 (RM)

Display portlet menu

Nordic Semiconductor

nRF5340

The nRF5340 is the world’s first wireless SoC with two Arm® Cortex®-M33 processors. It is truly secure, and the combination of two flexible processors, the advanced feature set, and an operating temperature up to 105 °C.

Omron

D6T-32L-01A series MEMS thermal sensors

Omron Electronics D6T Series MEMS Thermal Sensors are super-sensitive infrared temperature sensors that make full use of Omron's proprietary MEMS sensing technology.

TD next

TD1207r

TD1207R device offers an outstanding RF sensitivity of –126 dBm while providing an exceptional output power of up to +16 dBm with unmatched TX efficiency.

Prod STMicroelectronics STM32L5 (RM)

Display portlet menu

STMicroelectronics

STM32L5

The STM32L5 MCU series harnesses the security features of the Arm Cortex-M33 processor and its TrustZone for Armv8-M combined with ST security implementation.

Prod STMicroelectronics STM32G0 (RM)

Display portlet menu

STMicroelectronics

STM32G0 Entry-level Arm® Cortex®-M0+ MCUs

The new STM32G0 series is the most recent mainstream MCU from STMicroelectronics for cost-oriented applications- it is efficient, robust and simple.

Prod Xilinx Ultra96 Board (RM)

Display portlet menu

Xilinx

Ultra96 Board

Ultra96™ is an ARM-based, Xilinx Zynq UltraScale+™ MPSoC development board based on the Linaro 96Boards specification.

Xilinx Ultra96 board image

Prod VARTA CR coiled series lithium cylindrical cells (RM)

Display portlet menu

VARTA

CR coiled series lithium cylindrical cells

VARTA's CR series coiled lithium cylindrical cells feature a spirally wound electrode and offer high-rate discharge capability and an operational life in excess of 5 years.

NXP

NTAG I²C plus

NXP NTAG I²C plus is a family of connected NFC tags that combine a passive NFC interface with a contact I²C interface. The NTAG I²C plus connected tag is the perfect enabler for NFC in consumer, IoT, medical or industrial applications.

Molex EdgeLock Wire-to-Edge-Card Signal Connector

Prod Nordic nRF52840 USB Dongle (BN)

Display portlet menu

Nordic Semiconductor

nRF52840 USB Dongle

The nRF52840 PDK is a versatile single board development kit for Bluetooth 5, Bluetooth low energy, ANT, 802.15.4 and 2.4GHz proprietary applications using the nRF52840 SoC. This kit supports development for the nRF52840 SoC.

Nordic's nRF52840 USB Dongle image

Prod Micron c200 microSD Card (RM)

Display portlet menu

Micron

c200 microSD Card

With 1TB of removable storage, the c200 is the world’s highest-capacity microSD card, designed for 4K HDR video capture/playback and blazing-fast file transfers.

Quectel

L96 GNSS module with chip antenna

Combining advanced AGPS called EASY™ (Embedded Assist System) and proven AlwaysLocate™ technology, L96 fully meets the industrial standard and provides greatly reduced TTFF and ultra-low power consumption.

Prod Molex 3-in-1 External Antennas (BN)

Display portlet menu

Molex

3-in-1 (4G/Wi-Fi/GPS) External Antennas

Fully balanced, IP66-rated antenna offers high 4G, Wi-Fi and GPS signal performance in telematics, remote monitoring and other applications