Aerospace Applications Title (MT)

Display portlet menu

Aerospace applications

Space high-rel

Ultra-extreme requirements for space high-rel applications

Components for use in space are subject to ultra-extreme requirements and must therefore meet very strict criteria. Reliability, temperature and radiation resistance are key parameters in this area.

Avionics high-rel

Aviation components are subject to extreme requirements

Components that are used in aviation are subject to extreme requirements and therefore must meet particularly strict criteria. In addition to reliability, temperature and radiation resistance are of particular importance. There are also especially high security requirements for the prevention of tampering.

Radiation

High radiation resistance is a pre-requisite for the use of a component

Typical examples of the use of radiation-resistant components include high altitude weather stations that soar into the stratosphere. With increasing distance from the Earth’s surface, the radiation resistance becomes more important, so that for applications in space there are strong specifications in terms of radiation resistance.