EBV - ON Semiconductor 24V LDOs (HB)

Display portlet menu

ON Semiconductor 24V LDOs

EBV - ON Semiconductor 24V LDOs (LC)

Display portlet menu

Energy efficient innovations

24V series of LDO linear voltage regulators from ON Semiconductor


ON Semiconductor is driving innovation in energy-efficient electronics, empowering customers to create exciting new applications with ON’s power, analog and sensor semiconductor solutions while increasing energy efficiency and reducing global energy use.

One of the most important challenges in designing today’s electronic applications is minimizing power consumption. Many designs and systems utilize low power mode options to minimize the total power consumption. By doing that, system supply currents can easily vary from a few µA in sleep to tenths or hundreds of mA in power mode. Further factors to consider when choosing a Low Dropout Linear Voltage Regulators (LDO) are a good dynamic performance and demand for ultra−low quiescent current.

ON Semiconductor’s series of NCP715, NCP716, NCP716B and NCP718 offer a wide input voltage range of up to 24 V. The families are rated 50 mA, 80 mA, 150 mA and 300 mA and come in DFN, SOT23−5 or SC-88A packages. With their ultra-low quiescent currents, fixed or adjustable output voltages and added protection features they are an excellent choice for a variety of applications.
 

Product overview:

EBV - ON Semiconductor 24V LDOs Table

Display portlet menu
Product mA Input Voltage Range Quiescent Current  Protection
NCP715 50 mA  2.5 V to 24 V 4.7 uA typical Thermal Shutdown and Current Limit Protection
NCP716   80 mA  Up to 24V 3.2 uA typical
NCP716B 150 mA  Up to 24V 3.2 uA typical
NCP718 300 mA  2.5 V to 24 V 4 µA typical over the full temperature range

 

Related products

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

EBV - NPI - ON Semiconductor NCP715 Grid Box Light (GBL)

Display portlet menu

On Semiconductor

NCP715: 50 mA LDO Linear Voltage Regulator

NCP715 is a very stable and accurate device with ultra-low ground current consumption (4.7 uA over the full output load range) and a wide input voltage range (up to 24 V).

EBV - NPI - ON Semiconductor NCP716 Grid Box Light (GBL)

Display portlet menu

ON Semiconductor

NCP716: 80 mA LDO Linear Voltage Regulator

The NCP716 is an ideal choice for Portable Devices with Low Standby Current Requirements.

EBV - NPI - ON Semiconductor NCP716B Grid Box Light (GBL)

Display portlet menu

ON Semiconductor

NCP716B: 150 mA LDO Linear Voltage Regulator

The regulator incorporates several protection features such as Thermal Shutdown and Current Limiting, Short Circuit Protection.

EBV - NPI - ON Semiconductor NCP718 Grid Box Light (GBL)

Display portlet menu

ON Semiconductor

NCP718: 300 mA LDO Linear Voltage Regulator

It is a very stable and accurate device with ultra−low quiescent current consumption (typ. 4 µA over the full temperature range) and a wide input voltage range (up to 24 V).