EBV - Maxim IoT Hero Banner (HB)

Display portlet menu

Maxim IoT

Maxim-IoT - consumer - Main Title

Display portlet menu

Consumer

Maxim-IoT - consumer - Mixed Media

Display portlet menu

A variety of consumer products — dolls, smartwatches, thermostats, and home automation solutions — have intelligence and internet connectivity. Low-power multi-core processors, smart sensors, advanced power management circuits, and embedded security technologies have come together with internet access to bring these types of products to life.

The consumer electronics market has been exploding with innovative new products over the last several years. The convergence of technologies - including low cost, low power multi-core processors, high-density memory and innovative power management circuits along with the worldwide availability of high speed digital cellular communications and increasing availability of public WiFi - has created new classes of products that offer both productivity and convenience.
In addition, technology continues to open new markets. New, highly integrated ICs that have exceptionally low power consumption are providing the basis for new products in both the wearables category, wireless devices, and Internet connected devices.

Part number Description Key Features Details
MAX40006 The MAX40006 op amp features a maximized ratio of gain bandwidth (GBW) to supply current and is ideal for battery-powered applications
  • 300kHz GBW
  • Ultra-Low 4.5µA Supply Current
  • Single 1.7V to 5.5V Supply Voltage Range
  • Unity-Gain Stable
​Read more
MAX11300 The MAX11300 integrates a PIXI, 12-bit, multichannel, analog-to-digital converter (ADC) and a 12-bit, multichannel
  • Up to 20 12-Bit ADC Inputs, Single-Ended or Differential
  • ADC Absolute Input Voltage Ranges
  • Programmable Sampling Averaging per ADC Port
  • Up to 20 12-Bit DAC outputs with 25mA Current Capability
Read more
MAXM17532 The MAXM17532 is a high-efficiency, synchronous, step-down DC-DC power module with integrated controller, MOSFETs, compensation components and inductor
  • Easy to use
  • High Efficiency
  • Flexible Design
  • Robust Operation
  • Rugged
Read more

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.