New Product Information

STMicroelectronics VL53L1X based on ST’s FlightSense™

Long distance and fast ranging sensor based on ST’s FlightSense™ Time-of-Flight technology

STMicroelectronics VL53L1X product image

The VL53L1X is a state-of-the-art, Time-of-Flight (ToF), laser-ranging sensor, enhancing the ST FlightSense™ product family. It is the fastest miniature ToF sensor on the market with accurate ranging up to 4 m and fast ranging frequency up to 50 Hz.

Unlike conventional IR sensors, the VL53L1X uses ST’s latest generation ToF technology which allows absolute distance measurement whatever the target color and reflectance. It is also possible to program the size of the ROI on the receiving array, allowing the sensor FoV to be reduced.

 

Key features

  • Fast and accurate long distance ranging up to 400 cm
  • Programmable ROI position on the receiving array
  • Can be hidden behind many cover window materials
  • Single power supply (2v8)

 

Additional features

  • Fast and accurate long distance ranging
    • Up to 400 cm distance measurement
    • Up to 50 Hz ranging frequency
  • Pin-to-pin compatible with the VL53L0X FlightSense™ ranging sensor
  • Programmable ROI position on the receiving array, providing multizone operation control from the host
  • Easy integration
    • Single reflowable component
    • Can be hidden behind many cover window materials
    • Software driver and code examples for turnkey ranging
    • Single power supply (2v8)
    • I²C interface (up to 1 MHz)
    • Shutdown and interrupt pins

 

Applications

  • User detection (Autonomous low-power mode)
  • people user detection and gesture control
  • Service robots and vacuum cleaners
  • Drones (landing assistance, hovering, ceiling)

STMicroelectronics VL53L1X fast ranging sensor | EBV Elektronik

Display portlet menu

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Links and documents



Related markets



Related technologies