New Product Information

STMicroelectronics STNRGPF01 CCM PFC digital controller

The STNRGPF01 is a digital controller designed specifically for interleaved PFC boost topologies and intended for use in high power applications

STMicroelectronics STNRGPF01 product image

The STNRGPF01 is a digital controller designed specifically for interleaved PFC boost topologies and intended for use in high power applications.

The controller is capable of driving up to 3 interleaved channels, generating the proper signals in each condition. Moreover, it implements a flexible phase shedding strategy that enables the correct number of PFC channels based on the actual load condition. With this function, the STNRGPF01 is always able to guarantee the highest power efficiency across a wide range of load current requirements.

It is configured through the eDesignSuite tool.

 

Key features

  • Up to 3 interleaved channels
  • Inrush current control
  • Operating temperature: -40 °C to 105 °C
  • Soft start-up

 

Additional features

  • Interleaved boost PFC
  • Up to 3 interleaved channels
  • CCM, fixed frequency
  • Average current control, cycle-by-cycle
  • Inrush current control
  • Burst mode support
  • Overcurrent and thermal protection
  • Soft start-up
  • Flexible phase-shedding strategy
  • High operating frequency with small PFC inductor, suitable for high power-density applications
  • Low ripple current (input/output)
  • Simpler integration with other applications
  • Flexible design customization to meet specific customer needs
  • Firmware
  • Turnkey solution for quick design
  • eDesign Suite graphical user interface (GUI) for application configuration
  • Embedded memory data retention 15 years with ECC
  • Communication interfaces
  • UART asynchronous protocol for bootloader support
  • Operating temperature: -40 °C to 105 °C

 

Applications

  • Welding
  • Industrial motors
  • UPS
  • Battery charger
  • Power supplies

STMicroelectronics STNRGPF01 digital controller | EBV Elektronik

Display portlet menu

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Links and documents



Related markets



Related technologies