New Product Information

STMicroelectronics RHPM4423/4424 low-side MOSFET driver

The RHRPM4424 is a flexible, high-frequency dual low-side driver specifically designed to work with high capacitive MOSFETs and IGBTs in an environment with high levels of radiation such as aerospace

STMicroelectronics RHPM4423-4424 product image

The RHRPM4424 is a flexible, high-frequency dual low-side driver specifically designed to work with high capacitive MOSFETs and IGBTs in an environment with high levels of radiation such as aerospace. The RHRPM4424 outputs can sink and source 4.5 A of peak current independently. By putting in parallel the two PWM outputs, a higher driving current (up to 9 A peak) can be obtained.

 

Key features

  • Wide operating voltage range: 4.65 V to 18
  • Parallel driving capability up to 9
  • Non-inverting configuration
  • Input 5 V logic level compatibility


Additional features

  • 110 ns typical propagation delay
  • Matched propagation delays between the two channels (5 ns max.)
  • 20 mV maximum low level output voltage
  • 30 ns rise and fall times
  • +/-5 V common mode bouncing between signal and power grounds
  • TID:
  • 100 krad HDR
  • 100 krad LDR
  • QML-V qualification
  • Hermetic package

 

Applications

  • Switch mode power supply
  • DC-DC converters
  • Motor controllers
  • Line drivers

STMicroelectronics RHPM4423/4424 MOSFET driver | EBV Elektronik

Display portlet menu

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Links and documents



Related markets



Related technologies