New Product Information

STMicroelectronics RHFL6000 LDO positive voltage regulator

The RHFL6000A high-performance adjustable positive voltage regulator provides exceptional radiation performance

STMicroelectronics RHFL6000 LDO product image

The RHFL6000A high-performance adjustable positive voltage regulator provides exceptional radiation performance. It is tested in accordance with MIL-STD-883J Method 1019.9, in ELDRS conditions. The device is available in the FLAT- 16P, a hermetic ceramic package, and the QML-V die is specifically designed for space and harsh radiation environments. A dedicated internal circuitry is implemented for absorbing output transients during SET events. The operating input voltage goes from 2.5 V to 12 V.

 

Key features

  • Adjustable output voltage
  • Input voltage range from 2.5 V to 12 V
  • 2 A guaranteed output current
  • Low dropout voltage: 0.3 V typ. @ 0.4 A

 

Additional features

  • Embedded overtemperature and overcurrent protection
  • Adjustable overcurrent limitation
  • Output overload monitoring/signalling
  • Internal control loop accessible via an external pin, optional
  • Inhibit (ON/OFF) TTL compatible control
  • Programmable output short-circuit current
  • Remote sensing operation
  • Rad-hard: guaranteed up to 300 krad MIL-STD-883J Method 1019.9 high dose rate and 0.01 rad/s in ELDRS conditions
  • Radiation environment (SET/SEL/SEB): - SEL free @ LET=120 MeV*cm2/mg - SET: less than 3.3% of VOUT @ 120 MeV
  • Heavy Ions SET dedicated internal circuitry implemented for absorbing output transient
  • Operating junction temperature range: -55 °C to 125 °C

 

Applications

  • Satellite

STMicroelectronics RHFL6000 LDO voltage regulator | EBV Elektronik

Display portlet menu

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related links



Related markets



Related technologies