New Product Introduction

OSRAM SYNIOS P2720 for 2D facial recognition

The system compares the image with the images previously stored for the purposes of identification, focusing on characteristic two-dimensional features

Osram Opto SEmiconductors SYNIOS P2720 product picture

Smartphones, tablets and the like can now be unlocked in very different ways: with a password, fingerprint scan or even an iris scan.

2D facial recognition is another method and involves illuminating the user’s face with an infrared light source and capturing the image with an IR camera. The system then compares the image with the images previously stored for the purposes of identification, focusing on characteristic two-dimensional features. If there is a match for the various data then the device will be unlocked.

 

Key features

  • reduces red glow with a wavelength of 940 nm (120°)
  • impressive performance with an output of 1,150 mW at 1 A
  • ideal for space-critical applications: 2.0x2.75x0.6mm
  • superior corrosion robustness

 

Additional features

  • By using a wavelength of 940 nm, Synios P2720 reduces the red glow that can occur with infrared light sources in the short-wave infrared range. Up to now, the sensitivity of IR cameras was only good if the light source had a wavelength of 850 nm. The cameras have been further developed to give them greater sensitivity in longer wavelength ranges so 940 nm light sources can now be used – which in turn improves the overall performance of the system.
  • Bright and uniform illumination of the user’s face or eyes is particularly important for facial recognition and also for eye-tracking systems. Synios P2720 offers impressive performance with an output of 1,150 mW at 1 A. Thanks to this high overall output it has a radiant intensity of 360 mW/sr.
  • The new Synios P2720 has the same footprint as the 850 nm version. Measuring only 2.0 mm x 2.75 mm x 0.6 mm, the IRED is therefore ideal for space-critical applications
  • Not released for automotive applications

 

Applications

  • 2D facial recognition
  • Eye tracking systems
  • Infrared Illumination for cameras

 

Product info

  • Brand: SYNIOS
  • Device: SFH 4775S
  • Function: Emitter
  • Order code: Q65112A4691
  • Delivery unit: 2.000  pcs per reel (R18)
  • MOQ: 2.000 pcs
  • MQQ: 10.000 pcs
  • MSL: 2
  • Country of origin: DEMY (Germany / Malaysia)

OSRAM SYNIOS P2720 for 2D facial recognition | EBV Elektronik

Display portlet menu

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Links and documents



Related markets



Related technologies