New Product Introduction

Infineon Technologies Stepper Motor Control Shield

stepper motor control shield based on Infineon’s h-bridge IFX9201 and XMC1300 microcontroller

Infineon Technologies Stepper Motor Control Shield product

EBV presents the stepper motor control shield based on Infineon’s h-bridge IFX9201 and XMC1300 microcontroller which is capable of driving the two coils in a stepper motor featuring dual-h-bridge configuration. The implemented integrated IFX9201 h-bridges can be controlled by a STEP-signal via the STEP Pin. Interfacing to a microcontroller is made easy by the integrated XMC1300 microcontroller that holds the peripherals to allow high-speed current control. Micro-stepping of the stepper motor can be achieved using the internal comparators.

 

Key features

  • Compatible with Arduino Uno R3
  • Micro stepping degree can be adjusted by software
  • Diagnose pin to allow hardware feedback during development
  • OpAmps to adapt the motor current sense signal


Additional features

  • Compatible to XMC1300
  • Capable of high performance current control
  • Driver circuit with logic level inputs
  • Fast and inexpensive prototyping of stepper motor control
  • Simple testing of micro stepping algorithms
  • Overtemperature shut down with latch behavior and undervoltage shut down of the power section


Applications

  • Automation
  • CNC-machines
  • 3D-Printers
  • Machine tools
  • Robots

Infineon Technologies Stepper Motor Control Shield | EBV Elektronik

Display portlet menu

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related links



Related markets



Related technologies