New Product Introduction

Infineon Technologies CoolMOS™ P7

in SOT-223 package – portfolio extension

Infineon Technologies CoolMOSTM P7

EBV presents the combination of the latest CoolMOS™ P7 technology with the innovative SOT-223 package brings best price/performance superjunction technology together with a cost-effective package solution. The SOT-223 package without middle pin is fully compatible to the footprint of a DPAK and therefore allows one-on-one drop-in replacements and second sourcing – benefiting from lower costs, space saving in designs with low power dissipation at a comparable thermal behaviour to DPAK. The portfolio offers products in 600 V, 700 V and 800 V from an RDS(on) range of 360 mΩ - 4500 mΩ.

 

Key features

  • Drop-in-replacement for DPAK at lower cost
  • Space savings in designs with low power dissipation
  • Comparable thermal behavior to DPAK
  • Supports increased switching frequency to reduce magnetics

 

Additional features

  • Best fit for target applications in terms of
    • Thermals and efficiency
    • Ease-of-use level
    • EMI behavior

 

Applications

  • Adapter
  • Charger
  • Lighting
  • TV

Infineon Technologies CoolMOS™ P7 in SOT-223 | EBV Elektronik

Display portlet menu

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related links



Related markets



Related technologies