New Product Information

Vishay VLMU60CL00-280-125 UVC Emitting Diode in SMD Package

VLMU60CL00-280-125 is a ceramic based standard power UVC LED with a quartz lens, delivers exceptionally long lifetime

Vishay VLMU60CL00-280-125 product picture

VLMU60CL00-280-125 is a ceramic based standard power UVC LED with a quartz lens, delivers exceptionally long lifetime.

The package size is 6 mm x 1.6 mm and the radiant power is up to 3.3 mW at 20 mA in a wavelength range of 270 nm to 290 nm.

 

Key features

  • Ceramic SMT package with quartz lens
  • Forward current: up to 40 mA
  • Radiant power (typ.): 2.4 mW at 20 mA
  • Leads / terminations finish: gold plated (Au)

 

Additional features

  • Reflow soldering method
  • MSL 3 according to J-STD-020

 

Applications

  • Medical
  • Sterlization
  • Sensing Gas

Vishay VLMU60CL00-280-125 UVC Emitting Diode | EBV Elektronik

Display portlet menu

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related documents



Related markets



Related technologies