New Product Introduction

Xilinx Zynq UltraScale+ MPSoCs portfolio

Zynq® UltraScale+™ All Programmable MPSoCs is the high-end member of the Xilinx Zynq All Programmable portfolio, providing up to 5X system level performance-per-watt compared to the Zynq-7000 SoC family.

XILINX Zynq UltraScale MPSoCs-block-diagram

Zynq® UltraScale+™ All Programmable MPSoCs is the high-end member of the Xilinx Zynq All Programmable portfolio, providing up to 5X system level performance-per-watt compared to the Zynq-7000 SoC family. Zynq UltraScale+ devices combine a high-performance ARM®-based multicore, multiprocessing system with ASIC-class programmable logic. Dual- and quad-core application processor equipped devices deliver maximum scalability, and are capable of offloading critical applications, such as graphics and video pipelining.
 

Key features

  • Quad or Dual-core ARM Cortex A53 Application Processing Unit
  • Dual-core ARM Cortex-R5 Real-Time Processing Unit
  • ARM Mali-400 MP2 Graphics Processing Unit
  • Video Codec Unit

 

Additional features


Quad- or Dual-core ARM Cortex A53 Application Processing Unit

  • ARMv8 64-bit architecture running up to 1.5GHz
  • Up to 2.7X performance-per-watt over dual-core ARM Cortex-A9
  • 2.3DMIPS/MHz performance
  • Hardware virtualization with terabyte memory access

 
Dual-core ARM Cortex-R5 Real-Time Processing Unit

  • ARMv7 32-bit architecture running up to 600MHz
  • 1.67DMIPS/MHz performance
  • Lock-step mode for high reliability, safety critical functions

 
ARM Mali-400 MP2 Graphics Processing Unit

  • Multicore 2D/3D acceleration at 667MHz
  • 1080p resolution graphics
  • OpenGL ES 1.1 and 2.0 and OpenVG 1.0 and 1.1

 
Video Codec Unit

  • Supports H.265 (HEVC) / H.264 (AVC) standards
  • Capable of simultaneous encode and decode at 8Kx4K (15fps) or
  • 4Kx2K (60fps)


Dynamic Power Management

  • Multiple power domains with granular gating control
  • Platform Management Unit for power, safety, and reliability

 
High-Speed Connectivity

  • PCI Express® (PCIe) Gen3x16 and Gen4x8, MIPI D-PHY in FPGA logic
  • Processing system includes USB 3.0, SATA 3.1, PCIe Gen2,
  • DisplayPort support for resolutions up to 4Kx2K (30fps)
  • 150G Interlaken and 100G Ethernet MAC cores in FPGA logic

 
Advanced Security, Safety, and Reliability

  • Configuration Security Unit for anti-tamper and lockdown
  • Support for 4096-bit RSA keys with SHA3 hash functions
  • Secure system boot with AES 256 decryption
  • Full ARM TrustZone support

 

Applications

  • Motion Control
  • Camera-based ADAS
  • Professional Broadcast Camera
  • Public Safety & Military Mobile Radio

Xilinx Zynq UltraScale+ MPSoCs portfolio | EBV Elektronik

Display portlet menu

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Links and documents



Related markets



Related technologies