New Product Information

STMicroelectronics VL6180X gesture and ALS module

The VL6180X combines ranging, ambient light sensing and gesture recognition capabilities in a single, ready-to-use reflowable module

STMicroelectronics VL6180X product picture

The VL6180X combines ranging, ambient light sensing and gesture recognition capabilities in a single, ready-to-use reflowable module.

The VL6180X is the latest product based on ST’s patented FlightSenseTM technology. This is a ground-breaking technology allowing absolute distance to be measured independent of target reflectance. Instead of estimating the distance by measuring the amount of light reflected back from the object (which is significantly influenced by color and surface), the VL6180X precisely measures the time the light takes to travel to the nearest object and reflect back to the sensor (Time-of-Flight).

Combining an IR emitter, a range sensor and an ambient light sensor in a three-in-one ready-to-use reflowable package, the VL6180X is easy to integrate and saves the end-product maker long and costly optical and mechanical design optimizations.

The module is designed for ultra low power operation. Ranging and ALS measurements can be automatically performed at user defined intervals. Multiple threshold and interrupt schemes are supported to minimize host operations.

Host control and result reading is performed using an I2C interface. Optional additional functions, such as measurement ready and threshold interrupts, are provided by two programmable GPIO pins.

 

Features

  • Three-in-one smart optical module
  • Proximity sensor
  • Ambient Light Sensor
  • VCSEL light source
  • Fast, accurate distance ranging
  • Measures absolute range from 0 to above 10 cm
  • Independent of object reflectance
  • Ambient rejection
  • Crosstalk compensation for cover glass
  • Gesture recognition
  • Distance and signal level can be used by host system to implement gesture recognition
  • Demo systems (implemented on Android smartphone platform) available.
  • High dynamic range
  • Accurate/sensitive in ultra-low light
  • Calibrated output value in lux
  • Easy integration
  • Single reflowable component
  • No additional optics or gasket
  • Single power supply
  • I2C interface for device control and data
  • Two programmable GPIO
  • Window and thresholding functions for both ranging and ALS

 

Applications

  • Smartphones / portable touchscreen devices
  • Tablet/laptop / gaming devices
  • Domestic appliances / industrial devices

STMicroelectronics VL6180X gesture and ALS module | EBV Elektronik

Display portlet menu

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related documents



Related markets



Related technologies