New Product Information

STMicroelectronics VL53LOX ultra-small ranging sensor

EBV Elektronik presents the VL53L0X as a new generation Time-of-Flight laser-ranging module housed in a very compact package and offering excellent ranging performance levels

STMicroelectronics-VL53LOX-product-picture

EBV Elektronik presents the VL53L0X as a new generation Time-of-Flight laser-ranging module housed in a very compact package and offering excellent ranging performance levels.VL53L0X can measure absolute distances up to 2m, independent of target reflectance in less than 30ms. The VL53L0X is based on Time-of-Flight principle coupled with a leading-edge SPAD (Single Photon Avalanche Diodes) array and implementing ST’s second generation FlightSenseTM patented technology.

 

Key features

  • Fully integrated miniature module
  • 940nm Laser VCSEL
  • Ranging sensor with advanced embedded microcontroller
  • Reported range is independent of the target reflectance

 

Additional features

  • Fully integrated miniature module
  • 940nm Laser VCSEL
  • VCSEL driver
  • Ranging sensor with advanced embedded microcontroller
  • 4.4 x 2.4 x 1.0mm
  • Fast, accurate distance ranging
  • Measures absolute range up to 2m
  • Reported range is independent of the target reflectance
  • Operates in high IR ambient light levels
  • Advanced embedded optical cross-talk compensation to simplify cover glass selection
  • Eye safe
  • Class 1 laser device compliant with latest standard IEC 60825-1:2014 - 3rd edition
  • Easy integration
  • Single reflowable component
  • No additional optics
  • Single power supply
  • I2C interface for device control and data transfer
  • Xshutdown (Reset) and interrupt GPIO

 

Applications

  • Laser assisted Auto-Focus
  • •Smart-phones Advanced Proximity sensor(distance in mm)
  • User detection for Personal Computers/Laptops and IoT
  • Security (autonomous low power mode)
  • 1D gesture recognition
  • Robotics (obstacle detection).

 

Development Boards

X-NUCLEO-53L0A1

Ranging sensor expansion board based on VL53L0X for STM32 Nucleo

The X-NUCLEO-53L0A1 expansion board features the VL53L0X ranging and gesture detection sensor, based on ST’s FlightSense™, Time-of-Flight technology. It is an evaluation board that provides an introduction to the ranging and gesture detection capabilities of the VL53L0X module.To allow the user to validate the VL53L0X in an environment as close as possible to its final application, the X-NUCLEO-53L0A1expansion board is delivered with a cover glass holder in which 3 different spacers of 0.25, 0.5 and 1mm height can be fitted below the cover glass in order to simulate various air gaps. Two VL53L0X satellites can be connected using the two 10 pin connectors.The expansion board is compatible with the STM32 Nucleo board family, and with the Arduino UNO R3 connector layout.Several ST expansion boards can be superposed through the Arduino connectors, which allows, for example, to develop VL53L0X applications with Bluetooth or Wi-Fi interface.

 

P-NUCLEO-53L0A1

VL53L0X Nucleo Pack - Includes VL53L0X Expansion board and STM32F401RE Nucleo

The P-NUCLEO-53L0A1 is an evaluation pack that provides an introduction to the ranging and gesture detection features of the VL53L0X sensor, combined with the powerful STM32F401RE microcontroller.

 

53L0-SATEL-I1

Satellite: mini-PCB with VL53L0X for easy integration into customers devices

Satellite board can be used for easy integration into customer devices and basic gesture detection applications.Thanks to its 2.8V regulator and level shifters, the VL53L0X satellite board can be used in any application with a 2.8 to 5V supply.The PCB section supporting the VL53L0X module is perforated so that developers can break off the mini PCB for use in a 2.8V supply application using flying leads. This makes it easier to integrate into development and evaluation devices due to its small form factor.

STMicroelectronics VL53LOX ranging sensor | EBV Elektronik

Display portlet menu

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related documents



Related markets



Related technologies