New Product Information

STMicroelectronics VIPER0P zero-power voltage converter

The device is a high-voltage converter that smartly integrates an 800 V avalanche rugged power MOSFET with PWM current-mode control.

STMicroelectronics-STSPIN32F0-product-picture

The device is a high-voltage converter that smartly integrates an 800 V avalanche rugged power MOSFET with PWM current-mode control.

The power MOSFET with 800 V breakdown voltage allows extended input voltage range to be applied, as well as to reduce the size of the DRAIN snubber circuit.

This IC is capable of meeting the most stringent energy-saving standards as it has very low consumption and operates in pulse frequency modulation under light load.

The Zero-Power mode (ZPM) feature enables the IC to work in an idle state, where the system is totally shutdown.

An MCU can be easily connected to the IC for smart ZPM management and it can be supplied by the IC itself during the idle state.

The design of flyback, buck and buck boost converters is supported. The integrated HV startup, sense FET, error amplifier and oscillator with jitter allow a complete application to be designed with a minimum component count. In flyback non isolated topology, a negative output voltage is easily set thanks to the integrated error amplifier with separate ground.

 

Key features

 

Additional features

  • ZPM management by MCU easily realizable
  • 800 V avalanche-rugged power MOSFET allowing ultra wide VAC input range to be covered
  • Embedded HV startup and sense-FET
  • Current mode PWM controller
  • Drain current limit protection (OCP)
  • Wide supply voltage range: 4.5 V to 30 V
  • Self-supply option allows to remove the auxiliary winding or bias components
  • Minimized system input power consumption:
  • Less than 4 mW @ 230 VAC in ZPM
  • Less than 10 mW @ 230 VAC in no-load condition
  • Less than 400 mW @ 230 VAC with 250 mW load
  • Jittered switching frequency reduces the EMI filter cost
  • 60 kHz ±7% (type L)
  • 120 kHz ±7% (type H)
  • Embedded E/A with 1.2 V reference and separate ground for easy negative voltage setting
  • Protections with automatic restart: overload/short circuit (OLP), max. duty cycle counter, VCC clamp
  • Pulse-skip protection to prevent flux-runaway

 

Applications

  • Home appliances
  • Home automation
  • Industrial
  • Lighting
  • Consumers

 

STEVAL-ISA174V1

VIPer0P 7 W double output (+7 V / -5 V) evaluation board in flyback non-isolated topology

Active

 

Key Features

  • Zero-power input consumption ratified as per IEC62301 Clause 4.5 (PIN_ZPM < 5 mW @ 230 VAC)
  • Negative output voltage easily set through the voltage divider
  • Five-star energy efficiency when operating with no load (PIN_no_load < 10 mW @ 230 VAC)
  • Meets ErP Lot 6 Tier 2 requirements for household and office equipment
  • Meets European regulation 1275/2008 regarding eco-design requirements for standby and off-mode electric power consumption for household and office equipment
  • Compliant with the ErP Lot 6 Tier 2 requirements in off-mode
  • Compliant with the 10% load efficiency and 4-point average active-mode efficiency targets prescribed by the European CoC ver. 5 Tier 2
  • Meets IEC55022 Class B conducted EMI even with reduced EMI filter, thanks to the frequency jittering feature
  • VIPer0P 800V avalanche rugged technology and its embedded protections ensure enhanced system reliability
  • RoHS compliant

 

STMicroelectronics VIPER0P voltage converter | EBV Elektronik

Display portlet menu

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Links and documents



Related markets



Related technologies