New Product Information

STMicroelectronics STSPIN820 integrated motor driver

The STSPIN820 is a stepper motor driver which integrates, in a small QFN 4 x 4 mm package, both control logic and a low RDSon power stage

STMicroelectronics STSPIN820 product picture

The STSPIN820 is a stepper motor driver which integrates, in a small QFN 4 x 4 mm package, both control logic and a low RDSon power stage. The integrated controller implements a PWM current control with fixed OFF time and a microstepping resolution up to 1/256th of the step. The device can be forced into a low consumption state. The device offers a complete set of protection features including overcurrent, overtemperature and short-circuit protection

 

Key features

  • Operating voltage from 7 to 45 V
  • Maximum output current 1.5 Arms
  • Microstepping up to 1/256th of step
  • Full protection set

 

Additional features

  • Operating voltage from 7 to 45 V
  • Maximum output current 1.5 Arms
  • RDS(on) HS + LS = 1 Ω typ.
  • Microstepping up to 1/256th of step
  • Current control with programmable OFF time
  • Current sensing based on external shunt resistor
  • Full protection set
  • Non-dissipative overcurrent protection
  • Short-circuit protection
  • Undervoltage lockout
  • Thermal shutdown
  • Standby low consumption

 

Applications

  • 3D printers
  • Medical equipment
  • Industrial 2D printers
  • Textile and sewing machines
  • CCTV, security and dime cameras
  • ATM and cash handling machines
  • Office and home automation

STMicroelectronics STSPIN820 motor driver | EBV Elektronik

Display portlet menu

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Links and documents



Related markets



Related technologies