New Product Information

STMicroelectronics STSPIN240 DC motor driver

The STSPIN240 is a dual brush DC motor driver integrating a low RDS(ON) power stage in a small QFN 3 x 3 mm package.

STMicroelectronics-STSPIN240-product-picture

The STSPIN240 is a dual brush DC motor driver integrating a low RDS(ON) power stage in a small QFN 3 x 3 mm package.Both the full-bridges implement an independent PWM current controller with fixed OFF time. The device is designed to operate in battery-powered scenarios and can be forced into a zero- consumption state allowing a significant increase in battery life. The device offers a complete set of protection features including overcurrent, overtemperature and short-circuit protection.

 

Key features

  • Operating voltage from 1.8 to 10 V
  • Maximum output current 1.3 Arms
  • Full protection set
  • Can be forced into a zero- consumption state

     

Additional features

  • Operating voltage from 1.8 to 10 V
  • Maximum output current 1.3 Arms
  • RDS(ON) HS + LS = 0.4 Ω typ.
  • Current control with programmable off-time
  • Full protection set
    • Non-dissipative overcurrent protection
    • Short-circuit protection
    • Thermal shutdown
  • Energy saving and long battery life with standby consumption less than 80 nA

 

Applications

  • Ticketing machines
  • Toys
  • Battery powered pumps and fans
  • Mobile POS terminals

 

STMicroelectronics STSPIN240 DC motor driver | EBV Elektronik

Display portlet menu

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Links and documents



Related markets



Related technologies