New Product Information

STMicroelectronics STM32F746GDISCOVERY Discovery Kit

The STM32F7 discovery kit allows users to develop and share applications with the STM32F7 Series microcontrollers based on ARM® Cortex®-M7 core.

STMicroelectronics-STM32F746GDISCOVERY-product-picture

The STM32F7 discovery kit allows users to develop and share applications with the STM32F7 Series microcontrollers based on ARM® Cortex®-M7 core.

The discovery kit enables a wide diversity of applications taking benefit from audio, multi-sensor support, graphics, security, video and high-speed connectivity features.

The Arduino connectivity support provides unlimited expansion capabilities with a large choice of specialized add-on boards.

 

Key features

Additional features

  • STM32F746NGH6 microcontroller featuring 1 Mbytes of Flash memory and 340 Kbytes of RAM, in BGA216 package
  • On-board ST-LINK/V2-1 supporting USB re-enumeration capability
  • Mbed-enabled (mbed.org)
  • USB functions: virtual COM port, mass storage, debug port
  • 4.3-inch 480x272 color LCD-TFT with capacitive touch screen
  • Camera connector
  • SAI audio codec
  • Audio line in and line out jack
  • Stereo speaker outputs
  • Two ST MEMS microphones
  • SPDIF RCA input connector
  • Two pushbuttons (user and reset)
  • 128 Mbit Quad-SPI Flash memory
  • 128 Mbit SDRAM (64 Mbits accessible)
  • Connector for microSD card
  • RF-EEPROM daughterboard connector
  • USB OTG HS with Micro-AB connectors
  • USB OTG FS with Micro-AB connectors
  • Ethernet connector compliant with IEEE-802.3-2002
  • Five power supply options:
    • ST LINK/V2-1
    • USB FS connector
    • USB HS connector
    • VIN from Arduino connector
    • External 5 V from connector
  • Power supply output for external applications: 3.3 V or 5 V
  • Arduino Uno V3 connectors
  • Comprehensive free software including a variety of examples, part of STM32Cube package
  • Supported by a wide choice of integrated development environments

 

Applications

  • Industrial control
  • Human machine interface
  • Motor drive and application control
  • Medical equipment,
  • Industrial applications: PLC, inverters, circuit breakers
  • Printers, and scanners
  • Alarm systems, video intercom, and HVAC
  • Home audio appliances
  • Mobile applications, Internet of Things
  • Wearable devices: smartwatches

STMicroelectronics STM32F746GDISCOVERY Kit | EBV Elektronik

Display portlet menu

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related links



Related markets