New Product Information

STMicroelectronics SPSGRFC programmable transceiver module

he SPSGRFC is an easy-to-use sub-1 GHz transceiver certified module with many programmable features. The module provides a complete RF platform in a tiny form factor.

STMicroelectronics-SPSGRFC-product-picture

The SPSGRFC is an easy-to-use sub-1 GHz transceiver certified module with many programmable features. The module provides a complete RF platform in a tiny form factor. The module can operate at the 433, 868 or 915 MHz frequency band, SPSGRFC-433, SPSGRFC-868 and SPSGRFC-915, respectively. It is CE, FCC and IC certified and integrates wireless connectivity in target electronic devices without requiring particular RF experience or expertise. The on-board U.FL connector ensures an extended range by using an external antenna.

 

Key features

  • Receiver sensitivity: -118 dBm
  • Programmable RF output power up to +11.6 dBm
  • On-board U.FL connector for external antenna
  • Operating temperature range from - 40 °C to 85 °C

     

Additional features

  • Based on the SPIRIT1 very low power RF sub-1 GHz transceiver
  • Modulation schemes: 2-FSK, GFSK, MSK, GMSK, OOK, ASK
  • Air data rate from 1 to 500 kbps
  • SPI
  • Up to 32 programmable I/O functions on 4 GPIO programmable module pins
  • Three carrier frequency versions
    • 433 MHz for externally tuned antenna
    • 868 MHz for externally tuned antenna
    • 915 MHz for externally tuned antenna
  • Dimensions: 11.5 x 13.5 x 2.0 mm

 

Applications

  • AMR ( automatic meter reading)
  • Home and building automation
  • WSN ( wireless sensor network )
  • Industrial monitoring and control
  • Wireless fire and security alarm systems
  • Point-to-point wireless link
  • 6LoWPAN MESH network

 

STMicroelectronics SPSGRFC transceiver module | EBV Elektronik

Display portlet menu

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Links and documents



Related markets



Related technologies