New Product Introduction

STMicroelectronics S2-LP low power sub-1GHz transceiver

The S2-LP is a ultra-low power, high performance, sub-1GHz transceiver for RF wireless applications.

ST-S2-LP-product-picture

The S2-LP is a high performance ultra-low power RF transceiver, intended for RF wireless applications in the sub-1 GHz band.It is designed to operate in both the license-free ISM and SRD frequency bands at 433, 868 and 920 MHz, but can also be programmed to operate at other additional frequencies in the 430-470 MHz, 860-940 MHz bands. It supports different modulation schemes: 2(G)FSK, 4(G)FSK, OOK and ASK. The air data rate is programmable from 0.3 to 500 kbps and can be used in systems with channel spacing of 12.5/25 kHz enabling the narrow band operations.

 

Key features

  • Receiver sensitivity: down to -130 dBm
  • Programmable RF output power up to +16 dBm
  • Ultra-low power consumptio
  • Programmable RX digital filter
     

Additional features

  • Frequency bands:
    • 430-470 MHz
    • 860-940 MHz
  • Modulation schemes:
    • 2(G)FSK, 4(G)FSK
    • OOK, ASK
  • Air data rate from 0.3 to 500 kbps
  • Ultra-low power consumption:
    • 7 mA RX
    • 10 mA TX @ +10 dBm
  • Excellent performance of receiver sensitivity: down to -130 dBm
  • Excellent receiver selectivity and blocking
  • Programmable RF output power up to +16 dBm
  • Bit rate from 0.3 to 500 kbps
  • Programmable RX digital filter
  • Programmable channel spacing
  • Fast startup and frequency synthesizer settling time
  • Automatic frequency offset compensation, AGC and symbol timing recovery
  • More than 140 dB RF link budget
  • Battery indicator and low battery detector
  • RX and TX FIFO buffers
  • 4 wires SPI interface
  • Automatic packet acknowledgment and retransmission
  • Embedded timeout protocol engine
  • Antenna diversity algorithm
  • Fully integrated ultra-low power RC oscillator
  • Wake-up driven by internal timer or external event
  • Digital real time RSSI
  • Flexible packet length with dynamic payload length
  • Programmable preamble and SYNC word quality filtering and detection
  • Embedded CSMA/CA engine based on listen-before-talk systems
  • IEEE 802.15.4g hardware packet support with whitening, FEC, CRC and dual SYNC word detection
  • Wireless M-BUS supported
  • Enables operations in the SIGFOX™ networks
  • Suitable to build systems targeting:
    • Europe: ETSI EN 300 220, ETSI EN 303 131
    • US: FCC part 15 and part 90
    • Japan: ARIB STD T67, T108
    • China: SRRC
  • Operating temperature range -40 °C to +85 °C
     

Key applications

  • Sensors to Cloud
  • Smart metering
  • Home energy management systems
  • Wireless alarm systems
  • Smart home
  • Building automation
  • Industrial monitoring and control
  • Smart lighting system

 

Evaluation Board 

The STEVAL-FKI868V1 evaluation board is based on the S2-LP sub-1 GHz ultra-low power low data-rate transceiver, suitable for ISM bands and Wireless M-Bus.

The main board is the NUCLEO-L152RE development board, equipped with a low power microcontroller STM32L to control the S2-LP and the ST-LINK/V2-1 debugger and programmer for firmware updating.

Key Features:

  • S2-LP narrow band ultra-low power sub-1 GHz transceiver in a standalone RF Module tuned for 860 - 940 MHz frequency bands
  • STM32 Nucleo development board with STM32L152RE MCU
  • Suitable for Wireless M-Bus systems
  • Associated S2-LP development kit including, documentation, firmware for STM32L and GUI
  • Programmable RF output power up to +16 dBm
  • Modulation schemes: 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, OOK, and ASK
  • Air data rate from 0.3 to 500 kbps
  • Ultra-low power consumption:6.7 mA RX
  • 10 mA TX at +10 dBm
  • Excellent performance of receiver sensitivity (up to -130 dBm)
  • Low duty cycle RX / TX operation mode
  • Automatic acknowledgement, retransmission, and timeout protocol engine
  • SPI interface for microcontroller
  • USB interface
  • RoHS compliant

STMicroelectronics S2-LP low power transceiver | EBV Elektronik

Display portlet menu

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Links and documents



Related markets



Related technologies