New Product Introduction

STMicroelectronics LIS2DW12 3-axis acceleration sensor

The LIS2DW12 has user-selectable full scales of ±2g/±4g/±8g/±16g and is capable of measuring accelerations with output data rates from 1.6 Hz to 1600 Hz.

STMicroelectronics	LIS2DW12 product image

The LIS2DW12 is an ultra-low-power high-performance three-axis linear accelerometer belonging to the “femto” family which leverages on the robust and mature manufacturing processes already used for the production of micromachined accelerometers.The LIS2DW12 has user-selectable full scales of ±2g/±4g/±8g/±16g and is capable of measuring accelerations with output data rates from 1.6 Hz to 1600 Hz. The LIS2DW12 has an integrated 32-level first-in, first-out (FIFO) buffer allowing the user to store data in order to limit intervention by the host processor.

 

Key features

  • Embedded self-test capability
  • Motion and acceleration detection including free-fall
  • ±2g/±4g/±8g/±16g full scale
  • Embedded temperature sensor

 

Additional features

  • Ultra-low power consumption: 50 nA in power-down mode, below 1 μA in active low-power mode
  • Very low noise: down to 1.3 mg RMS in low-power mode
  • Multiple operating modes with multiple bandwidths
  • Supply voltage, 1.62 V to 3.6 V
  • Independent IO supply
  • ±2g/±4g/±8g/±16g full scale
  • High-speed I2 C/SPI digital output interface
  • Single data conversion on demand
  • 16-bit data output
  • Embedded temperature sensor
  • Self-test
  • 32-level FIFO
  • 10000 g high shock survivability

 

Applications

  • Motion detection for wearables
  • Gesture recognition and gaming
  • Motion-activated functions and user interfaces
  • Display orientation
  • Tap/double-tap recognition
  • Free-fall detection
  • Smart power saving for handheld devices

STMicroelectronics LIS2DW12 acceleration sensor | EBV Elektronik

Display portlet menu

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Links and documents



Related markets



Related technologies