New Product Information

STMicroelectronics L6986 step-down switching regulator

The L6986's output voltage adjustability ranges from 0.85 V to VIN., thanks to the P-channel MOSFET high-side power element, the device features 100% duty cycle operation

STMicroelectronics L6986 product picture

Go for a step-down monolithic switching regulator able to deliver up to 2 A DC.

The L6986's output voltage adjustability ranges from 0.85 V to VIN. Thanks to the P-channel MOSFET high-side power element, the device features 100% duty cycle operation.

The wide input voltage range meets the specification for the 5 V, 12 V and 24 V power supplies.

“Low Consumption Mode” (LCM) is designed for applications active during idle mode, so it maximizes the efficiency at light load with controlled output voltage ripple.

“Low Noise Mode” (LNM) makes the switching frequency constant overload current range, meeting the low noise application specification.

The output voltage supervisor manages the reset phase for any digital load (μC, FPGA, etc.).

An RST open collector output can also implement output voltage sequencing during the power-up phase.

The synchronous rectification, designed for high efficiency at medium - heavy load, and the high switching frequency capability make the size of the application compact.

Pulse by pulse current sensing on both power elements implements an effective constant current protection.

 

Features

  • 2 A DC output current
  • 4 V to 38 V operating input voltage
  • Low consumption mode or low noise mode
  • 30 μA IQ at light load (LCM VOUT= 3.3 V)
  • 5 μA IQ-SHTDWN
  • Adjustable fSW(250 kHz - 2 MHz)
  • Output voltage adjustable from 0.85 V to VIN
  • Embedded output voltage supervisor
  • Synchronization
  • Adjustable soft-start time
  • Internal current limiting
  • Overvoltage protection
  • Output voltage sequencing
  • Peak current mode architecture
  • RDSON HS= 180 mΩ, RDSON LS= 110 mΩ
  • Thermal shutdown
  • Automotive version A6986

 

Applications

  • Designed for 12 V and 24 V buses
  • Programmable logic controllers (PLCs)
  • Decentralized intelligent nodes
  • Sensors and low noise applications (LNM)

STMicroelectronics L6986 switching regulator | EBV Elektronik

Display portlet menu

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Links and documents



Related markets



Related technologies