New Product Information

STMicroelectronics BlueNRG-1 bluetooth low energy 4.2 system

The BlueNRG-1 is a very low power Bluetooth low energy (BLE) single-mode system-on-chip, compliant with Bluetooth specification.

STMicroelectronics-BlueNRG-1-product-picture

The BlueNRG-1 is a very low power Bluetooth low energy (BLE) single-mode system-on-chip, compliant with Bluetooth specification.The BlueNRG-1 extends the features of award-winning BlueNRG network processor, enabling the usage of the embedded Cortex M0 for running the user application code.The BlueNRG-1 includes 160 KB of programming Flash memory, 24 KB of static RAM memory with retention (two 12 KB banks) and SPI, UART, I2C standard communication interface peripherals. It also features multifunction timers, watchdog, RTC and DMA controller.

 

Key features

  • Operating supply voltage: from 1.7 to 3.6 V
  • Operating temperature range: -40 °C to 105 °C
  • Programmable 160 KB Flash
  • Up to +8 dBm available output power (at antenna connector)

 

Additional features

  • Bluetooth specification compliant master, slave and multiple roles simultaneously, single-mode Bluetooth low energy system-on-chip
  • Operating supply voltage: from 1.7 to 3.6 V
  • Integrated linear regulator and DC-DC step-down converter
  • Operating temperature range: -40 °C to 105 °C
  • High performance, ultra-low power Cortex-M0 32-bit based architecture core
  • Programmable 160 KB Flash
  • 24 KB RAM with retention (two 12 KB banks)
  • 1 x UART interface
  • 1 x SPI interface
  • 2 x I2C interface
  • 14 or 15 GPIO
  • 2 x multifunction timer
  • 10-bit ADC
  • Watchdog & RTC
  • DMA controller
  • PDM stream processor
  • 16 or 32 MHz crystal oscillator
  • 32 kHz crystal oscillator
  • 32 kHz ring oscillator
  • Battery voltage monitor and temperature sensor
  • Up to +8 dBm available output power (at antenna connector)
  • Excellent RF link budget (up to 96 dB)
  • Accurate RSSI to allow power control
  • 8.2 mA maximum TX current (@ 0 dBm, 3.0 V)
  • Down to 1 µA current consumption with active BLE stack (sleep mode)
  • Compliant with the following radio frequency regulations: ETSI EN 300 328, EN 300 440, FCC CFR47 Part 15, ARIB STD-T66
  • Pre-programmed bootloader via UART
  • QFN32, WCSP34 package option
  • Dedicated wettable flank QFN package for automotive grade qualification

 

 

Applications

  • IoT devices
  • Automotive product
  • Watches
  • Fitness, wellness and sports
  • Consumer medical
  • Security/proximity
  • Remote control
  • Home and industrial automation
  • Assisted living
  • Mobile phone peripherals
  • Lighting
  • PC peripherals

STMicroelectronics BlueNRG-1 BLE 4.2 system | EBV Elektronik

Display portlet menu

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Links and documents



Related markets



Related technologies