New Product Information

ON Semiconductor NCP43080 synchronous rectifier controller

The NCP43080 is a synchronous rectifier controller for switch mode power supplies.

ON-Semiconductor-NCP43080-product-picture

The NCP43080 is a synchronous rectifier controller for switch mode power supplies. The controller enables high efficiency designs for flyback, quasi resonant flyback and LLC topologies.Externally adjustable minimum off−time and on−time blanking periods provides flexibility to drive various MOSFET package types and PCB layout. A reliable and noise less operation of the SR system is insured due to the Self Synchronization feature. The NCP4308 also utilizes Kelvin connection of the driver to the MOSFET to achieve high efficiency operation at full load.

 

Key features

  • High efficiency
  • Advanced controller parameters
  • Self synchronization feature  
  • Ideally suited for directly driving GaN devices

     

Additional features

  • High efficiency
  • Advanced controller parameters
  • Self synchronization feature

 

Applications

  • Notebook Adapters
  • High Power Density AC/DC Power Supplies
  • LCD TVs
  • All SMPS with High Efficiency Requirements
  • SR for Flyback & LLC
  • Notebook Adapters
  • Smartphone & Tablet Chargers
  • AC-DC Power Adapters
  • Ultra High Density Adapters


GaN device Drive

The precise turn−off threshold, extremely low turn−off delay time and high sink current capability of the driver allow the maximum synchronous rectification MOSFET conduction time. The high accuracy driver and 5 V gate clamp make it ideally suited for directly driving GaN devices.

ON Semiconductor NCP43080 rectifier controller | EBV Elektronik

Display portlet menu

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related documents



Related markets



Related technologies