New Product Information

ON Semiconductor NCP139 CMOS linear voltage regulator

NCP139 is a 1 A LDO equipped with NMOS pass transistor and a separate bias supply voltage (VBIAS).

ON-Semiconductor-NCP139-block-diagram

NCP139 is a 1 A LDO equipped with NMOS pass transistor and a separate bias supply voltage (VBIAS).The device provides very stable, accurate output voltage with low noise suitable for space constrained, noise sensitive applications.In order to optimize performance for battery operated portable applications, the NCP139 features low IQ consumption.The WLCSP6 1.2 mm x 0.8 mm package is optimized for use in space constrained applications.

 

Key features

  • Ultra-Low Dropout of Typ. 40 mV
  • 0.5% Typical Outout Voltage Accuracy
  • Guaranteed Output Current from 0 mA to 1 A
  • Low IQ consumption

     

Additional features

  • Ultra-Low Dropout of Typ. 40 mV
  • 0.5% Typical Outout Voltage Accuracy
  • Guaranteed Output Current from 0 mA to 1 A

 

Applications

  • Battery - powered and Portable Equipment
  • Smartphones, Tablets
  • Cameras, DVRs, Camcorders

ON Semi NCP139 CMOS linear voltage regulator | EBV Elektronik

Display portlet menu

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related documents



Related markets



Related technologies