New Product Introduction

Microchip AT86RF215 / RF215M / RF215IQ dual-band transceiver

AT86RF215 is a dual-band sub-1GHz/2.4GHz transceiver compliant to IEEE 802.15.4-2011, IEEE 802.15.4g-2012, and ETSI TS 102 887-1.

Microchip AT86RF215-RF215M-RF215IQ product image

AT86RF215 is a dual-band sub-1GHz/2.4GHz transceiver compliant to IEEE 802.15.4-2011, IEEE 802.15.4g-2012, and ETSI TS 102 887-1.

The AT86RF215 offers very high flexibility by supporting a variety of data rates with three modulation schemes: multi-rate and multi-regional frequency shift keying (MR-FSK), orthogonal frequency division multiplexing (MR-OFDM), as well as offset quadrature phase-shift keying (MR-O-QPSK). This includes the physical layer which is used for ZigBee PRO and IP. Simultaneous operation at sub-1GHz and 2.4GHz enables new capabilities and cost structure.

AT86RF215IQ is a dual-band sub-1GHz/2.4GHz IQ radio. One TX and two RX serial low voltage differential signal (LVDS) interfaces provide access to 13 bit I/Q data with a sampling frequency of up to 4 MHz.

AT86RF215M is the sub-1GHz transceiver derivative and also compliant to IEEE 802.15.4-2011, IEEE 802.15.4g-2012, and ETSI TS 102 887-1.

 

Features

Fully integrated radio transceiver covering 389.5-510 MHz, 779-1020 MHz, and 2400-2483.5 MHz, including

  • European bands at 863-870 MHz, 870-876 MHz, and 915-921 MHz
  • Chinese bands at 470-510 MHz and 779-787 MHz
  • North American band at 902-928 MHz
  • Korean band at 917-923.5 MHz
  • Japanese band at 920-928 MHz
  • World-wide ISM band at 2400-2483.5 MHz (not in AT86RF215M)

 Supported PHYs (IEEE 802.15.4 and proprietary modes)

  • MR-FSK: 50…400 ksymbol/s with optional forward error correction and interleaving
  • MR-OFDM: 50…2400 kbit/s
  • MR-O-QPSK: 6.25…1000 kbit/s, 100…2000 kchip/s
  • O-QPSK: 250…1000 kbit/s

 Simultaneous receive operation at sub-1 GHz and 2.4 GHz (not in AT86RF215M)

 Simultaneous transmit operation at sub-1 GHz and 2.4 GHz (not in AT86RF215M & AT86RF215IQ)

 IEEE 802.15.4 MAC support

  • Frame filter
  • FCS handling
  • Automatic acknowledgement
  • CCA with automatic transmit

 Industry leading link budget

  • Programmable TX output power up to +14 dBm
  • Receiver sensitivity down to -123 dBm

 

Applications

  • Smart metering
  • Smart lighting
  • Home energy gateways
  • Industrial and automation equipment

Microchip AT86RF215/ RF215M/ RF215IQ transceiver | EBV Elektronik

Display portlet menu

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Links and documents



Related markets