New Product Introduction

Infineon TRENCHSTOP™ IGBT6 IKA08N65ET6, IKA10N65ET6, IKA15N6

The TRENCHSTOP™ IGBT6 family of discrete devices has been designed to meet specific market requirements of motor drives applications, such as longer lifetimes, higher reliability and higher efficiency.

Infineon TRENCHSTOP™ IGBT6 product image

The TRENCHSTOP™ IGBT6 family of discrete devices has been designed to meet specific market requirements of motor drives applications, such as longer lifetimes, higher reliability and higher efficiency.

It has been optimized for the lowest switching losses by co-packing with soft, fast recovery rapid 1 anti-parallel diodes, especially important in systems with higher switching frequencies of up to 30 kHz.

With a higher blocking voltage at 650 V, and a short circuit rating, the new TRENCHSTOP™ IGBT6 is a key contributor to robust motor designs.

 

Key features

  • Good thermal performance, especially at higher frequencies
  • Low losses to meet energy efficiency requirements
  • Increased design margin and reliability
  • Leading price/performance

 

Additional features

  • Very low VCE(sat) and Vf
  • 650 V blocking voltage
  • 3 μec short-circuit protection capability
  • Optimized for switching frequencies from 8–30 kHz

 

Applications

  • Fans
  • Pumps
  • BDLC motors
  • Major home appliances
  • Small home appliances
  • Industrial sewing machines
  • General Purpose Drives

Infineon TRENCHSTOP™ IGBT6 discrete devices | EBV Elektronik

Display portlet menu

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related links



Related markets



Related technologies