New Product Introduction

Infineon CIPOS™ MICRO IRSM240-SERIES™© are 600V, 4A RC-DF

The CIPOS™ Micro IRSM240-Series is appropriate for low power motor drive applications like air purifiers, refrigerator compressor drives, fans and pumps.

Infineon CIPOS Micro IRSM240-Series product image

The CIPOS™ Micro IRSM240-Series is appropriate for low power motor drive applications like air purifiers, refrigerator compressor drives, fans and pumps. These products offer a cost effective power solution by leveraging industry standard footprints and processes compatible with various PCB substrates.

The IM240-M6 Series are 600V, 4A and IM240-S6 Series are 600V, 3A RC-DF IGBTs based on 3-phase inverter IPMs.

 

Key features

  • These IPMs offer combination of low VCE(sat)
  • Rugged driver in a compact package
  • Optimized for high efficiency
  • Half-bridge high voltage driver

 

Additional features

  • 600V 3-phase inverter including gate drivers & bootstrap function
  • Low 2.1V VCE(sat) (typ, 25°C, 2.5A) and 2.3V VCE(sat) (typ, 25°C, 4A) RC-DF IGBTs
  • UL Certified Temperature Sense (NTC)
  • Advanced input filter with shoot-through protection
  • Optimized dV/dt for loss and EMI trade offs
  • Open-emitter for single and leg-shunt current sensing
  • 3.3V logic compatible
  • Driver tolerant to negative voltage (-VS)
  • Undervoltage lockout for all channels
  • Isolation 1900VRMS, 1min

 

Applications

  • Aircon systems indoor and outdoor fans
  • Dishwasher or washing machine pumps
  • Hot water circulation pumps

Infineon CIPOS™ MICRO IRSM240-SERIES™© IGBTs | EBV Elektronik

Display portlet menu

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related links



Related markets



Related technologies