New Product Introduction

Infineon 600 V CoolMOS™ CFD7 - MOSFET

The 600 V CoolMOS™ CFD7 is Infineon’s latest high voltage superjunction MOSFET technology with integrated fast body diode and completes the CoolMOS™ 7 series.

The 600 V CoolMOS™ CFD7 is Infineon’s latest high voltage superjunction MOSFET technology with integrated fast body diode and completes the CoolMOS™ 7 series.

 It is the ideal choice for resonant topologies in high power SMPS applications such as server, telecom and EV charging stations.

 

Key features

  • Hard commutation ruggedness
  • Highest reliability for resonant topologies
  • Highest efficiency in target applications
  • Enabling increased power density solutions

 

Additional features:

  • ​Ultra-fast body diode
  • Very good reverse recovery charge (Qrr)
  • Improved reverse diode dv/dt and diF/dt ruggedness
  • Lowest FOM RDS(on)*Qg and Eoss
  • Very good RDS(on)/package combinations

 

Applications

  • Server
  • Telecom
  • EV charging
  • SMPS
  • PC power

Infineon 600 V CoolMOS™ CFD7 - MOSFET technology | EBV Elektronik

Display portlet menu

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related links



Related markets



Related technologies