New Product Introduction

Infineon 600 V CoolMOS™ C7 gold (G7) package

EBV presents the new 600 V CoolMOS™ C7 Gold (G7) for PFC & LLC circuits.

Infineon-600V-CoolMOS-C7-Gold-(G7)

EBV presents the new 600 V CoolMOS™ C7 Gold (G7) for PFC & LLC circuits. The new 600 V CoolMOS™ C7 Gold (G7) combines the benefits of the C7 Gold technology and superior thermal properties of the TOLL package resulting in new best-in-class products.The 4pin Kelvin source configuration minimizes switching losses, offering efficiency gains of 0.6% at full load in PFC circuits.

 

Key features

  • Gives best-in-class FOM RDS(on) x Eoss and RDS(on) x QG
  • Inbuilt 4th pin Kelvin source configuration
  • Is MSL1 compliant, total Pb-free
  • Enables improved thermal performance Rth

 

Features:

  • Gives best-in-class FOM RDS(on) x Eoss and RDS(on) x QG
  • Enables best-in-class RDS(on) in smallest footprint
  • TOLL package
  • Inbuilt 4th pin Kelvin source configuration and low parasitic source inductance (~1 nH)
  • Is MSL1 compliant, total Pb-free, has easy visual inspection grooved leads
  • Enables improved thermal performance Rth
     

Benefits:

  • FOM RDS(on) x QG is 16 percent better than previous 600 V C7 enabling higher efficiency
  • Power density through best-in-class 28 mΩin TOLL 115 mm² footprint
  • Reducing parasitic source inductance by Kelvin source improves efficiency and ease-of-use
  • TOLL package is easy to use and has the highest quality standards
  • Improved thermals enable SMD TOLL package to be used in higher current designs than has been previously possible

 

Applications

  • Telecom
  • Server
  • Solar
  • Industrial SMPS

Infineon 600 V CoolMOS™ C7 gold (G7) package | EBV Elektronik

Display portlet menu

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Links and documents



Related markets



Related technologies