New Product Introduction

Infineon 40 V StrongIRFET™ MOSFET IRL40SC209, IRL40SC228

EBV presents the new 40 V StrongIRFET™ MOSFETs in the D2PAK 7pin+ package which offers extremely low RDS(on) and ultra high current carrying capability for the industrial market.

Infineon 40 V StrongIRFET MOSFET-product-picture

The new 40 V StrongIRFET™ MOSFETs in D2 PAK 7pin+ package offers extremely low RDS(on) and the industry’s highest current carrying capability for the industrial market. These devices expand upon an already diverse package offering providing designers flexibility in selecting the most optimal device for their application. The D2 PAK 7pin+ package is optimized to allow up to a 20 percent larger die than a standard D2 PAK 7pin package, leading to 15 percent lower RDS(on) and up to 39 percent lower thermal resistance from junction to PCB.

 

Key features

  • Ultra low class RDS(on)
  • High-current carrying capability
  • Multiple lead trim options
  • Interchangeable with traditional D2PAK 7pin and ST’s H2PAK

 

Features and Benefits:

  • Interchangeable with traditional D2PAK 7pin and ST’s H2PAK
  • Softer body diode improved performance in low frequency applications
  • Logic level capable threshold voltage for ease of drive

 

Applications

  • LV drives
  • Power tools
  • Light electric vehicles (LEV)
  • Battery powered hand tools

Infineon 40 V StrongIRFET™ MOSFET | EBV Elektronik

Display portlet menu

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Links and documents



Related markets



Related technologies