New Product Introduction

Infineon 34 mm solder bond DD-module

EBV presents the extension of Infineon Technologies Bipolar Eco Line with the second generation of 34 mm rectifier modules in solder bond technology.

Infineon-34-mm-Solder-Bond-DD-Module-product-picture

EBV presents the extension of Infineon Technologies Bipolar Eco Line with the second generation of 34 mm rectifier modules in solder bond technology. These modules are now available for high production volumes in 1800V, 2000V and 2200V – additionally to the 1600V portfolio.Solder bond modules are ideal for applications where the high robustness of pressure contact technology is not necessarily a must.Typical applications for the 34 mm modules are drives, power supplies, UPS and welding.

 

Key features

  • Current 192A
  • Blocking Voltages: 1600V, 1800V, 2000V, 2200V
  • Industrial standard package
  • Electrically insulated copper base plate

 

Additional features

  • Current 192A
  • Blocking Voltages: 1600V, 1800V, 2000V, 2200V
  • Industrial standard package
  • Electrically insulated copper base plate

 

Benefits

  • Cost and performance optimized
  • One stop shop due to complete module technology portfolio
  • Predictably high performance and lifetime due to 100% x-ray monitoring
  • Excellent technical support

 

Applications

  • Drives
  • Power supplies
  • UPS
  • Welding

Infineon 34 mm solder bond DD-module | EBV Elektronik

Display portlet menu

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related links



Related markets



Related technologies