New Product Introduction

Infineon 1200V IGBT in TO-247PLUS 3pin package

EBV presents 1200V IGBT in To-247PLUS 3pin for higher current capability and improved thermal behavior

Infineon 1200V IGBT in TO-247PLUS 3pin product image

EBV presents 1200V IGBT in To-247PLUS 3pin for higher current capability and improved thermal behavior.

Key features

  • 20% lower Rth(jh) compared to TO-247-3
  • 15% better heat dissipation of TO-247PLUS vs TO-247-3
  • Extended collector-emitter pin creepage of 4.25mm
  • Extended clip creepage

 

Additional features

Features:

  • High power density - up to 75A 1200V IGBT co-packed with 75A diode in TO-247 footprint
  • due to fully encapsulated front side of the package

Benefits:

  • Easy upgrade of available designs for higher power
  • Reduced paralleling, simplified design
  • Lower BOM cost
  • Improved thermal management, lower Tc
  • Easy and fast clip mounting, no need to consider screw hole creepage

 

Applications

  • UPS
  • Battery Chargers
  • Drives
  • Solar
  • Welding

Infineon 1200V IGBT in TO-247PLUS 3pin package | EBV Elektronik

Display portlet menu

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related links



Related markets



Related technologies