New Product Introduction

Broadcom Optocouplers ACNW3430/ACNW3410 with noise immunity

The ACNW3430 is a 5A gate drive optocoupler device and the ACNW3410 is a 3A gate drive optocoupler.

Broadcom OPTOCOUPLERS ACNW3430-ACNW3410 product image

The ACNW3430 is a 5A gate drive optocoupler device and the ACNW3410 is a 3A gate drive optocoupler.These devices feature common mode transient immunity (CMTI) greater than 100 kV/μs, preventing erroneous gate driver failures in noisy environments. The high peak output current and wide operating voltage range eliminate the need of an output buffer circuit, enabling designers to implement cost-effective gate driver solutions for motor drives and power inverters.

 

Key features

  • 5A (ACNW3430) / 3A (ACNW3410) max peak output current
  • Rail-to-rail output voltage
  • UVLO with VE reference for negative power supply
  • ICC = 5.0 mA max supply current

 

Additional features

  • 5A (ACNW3430) / 3A (ACNW3410) max peak output current
  • Rail-to-rail output voltage
  • UVLO with VE reference for negative power supply
  • 180ns max propagation delay
  • 90ns max propagation delay difference
  • 100-kV/µs minimum common mode rejection (CMR) at VCM = 1500 V
  • ICC = 5.0 mA max supply current
  • Wide operating VCC range: 15 to 30 V
  • Industrial temperature range: -40° C to +105° C
  • Safety approvals
  • UL recognized: 5000 VRMS for 1 minute.
  • CSA approved
  • IEC/EN/DIN EN 60747-5-5 VIORM = 1,414 VPEAK

 

Applications

  • IGBT/MOSFET Gate Drive
  • AC and Brushless DC Motor Drives
  • Renewable Energy Inverters
  • Industrial Inverters
  • Switching Power Supplies


Certified

Both devices are UL and IEC 60747-5-5 certified to VISO = 5000 VRMS and excellent VIORM = 1,414 VPEAK, respectively.

Broadcom Optocouplers ACNW3430/3410 optocouplers | EBV Elektronik

Display portlet menu

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related links



Related markets



Related technologies