Moving forward in camera development

As ADAS systems become more integrated into more next-generation vehicles, there is a greater need for drivers to be able to perceive the vehicle’s surroundings in all driving conditions. Each vehicle has its own needs and thus will need flexible platforms to ensure the most adaptive and intelligent performance. Xilinx is at the forefront of developing flexible and re-programmable Automotive platforms to meet specific processing needs.

With safety and reliability of vehicle components being paramount, forward camera systems are growing exponentially. Xilinx’s ADAS platform solutions have become the platform of choice to enable today’s features and meet requirements for the next generation of innovation. Xilinx’s Zynq® SoC/MPSoC device families remain well-aligned with Forward Camera processing requirements, allowing the hosting of legacy Computer Vision algorithms while enabling efficient AI processors with Versal ACAP.

Car driving at night with LED headlights
Product Features Application

GEN2: Zynq®-7000
  • Supports VGA/WVGA Camera
  • Supports camera up to 2 Mpixel
  • Optimal HW/SW Partitioning
  • Scalability
  • Differentiation
  • Lane Departure Warning
  • Speed Alert
  • Collision Mitigation

GEN3:Zynq® UltraScale+™ MPSoC
  • Supports camera up to 4 Mpixel
  • Heterogenous Processors
  • Tightly Coupled Application SW and Custom HW Accelerators
  • Safety Island for FuSa Functions
  • Broader Protection: eg Pedestrian/Cyclist Protection
  • Vehicle Convenience Control: eg Traffic Jam Assist

Future: Versal ACAP
  • Supports camera up to 8 Mpixel
  • Level 2/3 Automation
  • Higher Data Bandwidth Channels
  • High Performance/Low Power CNN Processing for Environment Cognition
  • Advancing FuSa
  • Urban and Highway Scenarios

Guide Automotive solutions - Grid Light

Display portlet menu

Reference Solutions

Automotive solutions

From connected cars, security, safety to energy saving, our expertise in automobile will support your innovations, enable interactions between cars, people and infrastructures.

Contact Asia Design Services

If you are interested in this solution, please contact us. Stay up to date with our latest news on Reference Solutions.

Contact Us