TO136 - certified secure element for end-to-end IoT and industry 4.0 security
The TO136 is the lowest power certified tiny secure element in the market. Coming with a fully customisable personalisation scheme and command-set, starting at the lowest volumes in the industry, the TO136 is the most flexible tamper-resistant companion-chip for connected objects, sensors, actuators, gateways and machines. The hardware is banking-grade certified according to the EMVco standard (Europay – Mastercard – Visa) and runs cryptography algorithms stored in its highly protected flash-memory allowing the deployment of future-proof solutions with remotely upgradable security schemes while deployed in the field.
Key features
- 136kB secure flash / 4kB secure RAM
- 2.8mA active mode
- Tiny DFN6 3x3mm package
- I2C fast mode plus
- Mutual authentication to server (TLS and derivatives) or to off-line device
- TRNG: True Random Generator
- Asymmetric Cryptography: Elliptic Curves P256
- Symmetric Cryptography: AES, 3DES and SHA
- On-board Key generation
- MAC / HASH / signature
- USB Type C authentication implementation
- LoRaWAN security implemented
- SIGFOX security implemented
- Fully customisable command-set for specific usage and cryptography
- Full custom personalisation scheme with unique IDs, pairs of private keys/certificates, pre-shared keys, MAC addresses
Applications
The TO136 is already deployed in numerous applications securing end-to-end Bluetooth, WiFi, LoRaWAN, SIGFOX and various metering standards, making it suitable to any IoT and Industry 4.0 application across many verticals such as:
- Consumer
- Smart-city
- Smart-building
- Security
- Home-automation
- Smart-metering
- Medical
- Smart-industry

Promotions
Limited Period ! Save 10% on All-in-one Sigfox Development Kit
Learn MoreNews
Learn more News on Sigfox
Learn MoreUpcoming Events
Learn more about Avnet’s Training & Events
Learn MoreConnect With Us
Should you need technical support, email us below.
email now