With the knowledge of RF performance and antenna matching, Jorjin is capable to help customers build products from a basic idea to end device. Our target is to become your reliable IoT product partner.

 

SIGFOX & BLE Dual-mode Module

 

WS2118-00 and WS2119-A0 modules are cost-effective, high performance, ultra-low power, sub-1GHz and Bluetooth® low energy RF devices. Very low active RF and MCU current and low-power mode current consumption provide excellent battery lifetime and allow for operation on small coin cell batteries and in energy-harvesting applications.The radio frequency of WS2118-00 supports SIGFOX RC1 and RC3, while WS2119-A0 supports SIGFOX RC2 and RC4.

Reference Description Action
WS2118-00 Sigfox RCZ1/3, BLE 4.2 combo module Contact Us
WS2119-A0 SIGFOX RCZ2/4, BLE 4.2 combo module Contact Us

 

SIGFOX & BLE Arduino Compatible Dev Board

 

WS2118E00 and WS2119E20A are the development kit for WS2118-00 and WS2119-A0, which provide a set of hardware resources for RF signal evaluation of both BLE and Sub-1GHz and development platform. It also provides a set of hardware resources for a wide range of application scenarios: sensor data (add additional sensor board), remote control (buttons and LEDs) and debug message management through USB virtual COM. Three power options are available (USB only, battery only and external power supply plus USB) for high application development and testing flexibility.

 

Reference Description Action
WS2118E00A Sigfox+BLE 4.2 Arduino Compatible Dev Board   Contact Us
WS2119E20A Sigfox+BLE 4.2 Arduino Compatible Dev Board Contact Us

Right Rail Card Dark_Promotions

Display portlet menu

Promotions

Limited Period! Save 10% on All-in-one Sigfox Development Kit

Learn More

News

Learn more News on Sigfox

Learn More

Right Rail Card Dark_Upcoming Events

Display portlet menu

Upcoming Events

Learn more about Avnet’s Training & Events

Learn More

Right Rail Card Dark_Connect With Us

Display portlet menu

Connect With Us

Should you need technical support, email us below.

email now