NXP Semiconductors enables secure connections and infrastructure for a smarter world, advancing solutions that make lives easier, better and safer. As the world leader in secure connectivity solutions for embedded applications, NXP is driving innovation in the secure connected vehicle, end-to-end security & privacy and smart connected solutions markets. Built on more than 60 years of combined experience and expertise, the company has 45,000 employees in more than 35 countries.

 

Sensors

class=”img-responsive”        

Reference Description Action
G-sensor, MMA8653FC Low-profile 2 x 2 x 1.0 mm DFN package/High sensitivity: 1 mg per LSB/Low noise: 150 micro g per root Hertz (independent of resolution)/Low-power mode: 7 micro amps/Interrupt and IIC interface supply: 1.62 to 3.6 V /Supply voltage : 1.95 to 3.6 V /Output data rate: 1.5 to 800 Hz Buy Now
Gyroscope, FXAS21002CQ The FXAS21002C 3-axis gyroscope extends our family of inertial, magnetic, pressure and touch sensors. Build a 9-axis solution with the FXAS21002C gyroscope, an accelerometer and a magnetometer for use in game controllers, electronic compass stabilization and enhanced motion control.  Buy Now
Digital Motion Sensor , FXOS8700CQ FXOS8700CQ 6-axis sensor combines industry-leading accelerometer and magnetometer sensors in a small 3 x 3 x 1.2 mm QFN plastic package.The 14-bit accelerometer and 16-bit magnetometer are combined with a high-performance ASIC to enable an eCompass solution capable of a typical orientation resolution of 0.1° and sub-5° compass heading accuracy for most applications. Buy Now
LPC8N04 Sensor Node LPC8N04 is a cost-effective MCU which serves as an entry-level connectivity solution for embedded applications with integrated NFC connectivity. The LPC8N04 MCU contains multiple features, including several power-down modes and a selectable CPU frequency of up to 8 MHz for ultra-low power consumption. The peripheral complement of the LPC8N04 MCU includes 32 kB of flash memory, 8 kB of SRAM, 4 kB of EEPROM, one I2C, one SPI/SSP, and up to 12 general purposes I/O pins. Buy Now

 

Modules

class=”img-responsive”

Reference Description Action
LPC54018 AWS IoT Services LPC54018 IoT solution, developed by NXP in partnership with Embedded Artists, is a self-contained, high-performance microcontroller solution for development of AWS enabled products. This solution includes an LPC54018-based module with onboard Wi-Fi and a baseboard for rapid development and prototyping. NXP’s IoT module offers unlimited memory extensibility and has options to include a root of trust built on the embedded SRAM physical unclonable functions (PUF) and on-chip cryptographic accelerators. Buy Now

 

Development Kit

class=”img-responsive”

Reference Description Action
Rapid IoT prototyping kit

NXP’s Rapid IoT Prototyping Kit is a comprehensive, secure and power-optimized solution designed to accelerate prototype and development of an IoT end node.

Rapid IoT integrates 11 NXP devices (microcontroller, low-power connectivity, sensors, NFC, secure element, power management, interface) in a small form-factor hardware design, and combines it with proven software enablement (drivers, RTOS, middleware, cloud connect) and a web IDE with GUI based programming.

Buy Now

 

Additional Resources

Name Description Action
G-sensor, MMA8653FC March 2015 product specifications Download Now
Gyroscope, FXAS21002CQ May 2015 product specifications Download Now
Digital Motion Sensor , FXOS8700CQ May 2015 product specifications Download Now
LPC8N04 Sensor Node Demo Video Demonstrating the LPC8N04 MCU-based IoT Sensor Node with Integrated NFC View Now
LPC54108 AWS IoT Services Meet the LPC54018 MCU-based IoT Module with Amazon FreeRTOS View Now
NXP Rapid IoT prototyping kit Introducing the NXP Rapid IoT prototyping kit View Now

Right Rail Card Dark_NBIot-News-Share

Display portlet menu

News

Learn more News on NB-IoT

Learn More

Right Rail Card Dark_NBIot-Event-Share

Display portlet menu

Upcoming Events

Learn more about Avnet’s Training & Events

Learn More

Right Rail Card Dark_Connect With Us

Display portlet menu

Connect With Us

Should you need technical support, email us below.

email now