Design Made Easy with Xilinx

11 Jul 2018 - 11 Jul 2019

Webinars


Xilinx All Programmable, Avnet
Avnet logo

Xilinx On-demand Webinars

 

Make Something Awesome with the $99 Arty Embedded Kit

In this webinar, we’ll introduce you to Arty, an easy-to-use $99 FPGA-based embedded development kit from Xilinx. You’ll learn:

  • What’s in the Arty kit
  • How Arty compares with popular embedded development kits
  • What tools are available to help speed your development
  • What resources are available to help you succeed

 

Register   


OpenCV on Zynq: Accelerating 4k60 Dense Optical Flow and Stereo Vision

In this 40-minute webinar, Xilinx will present a new approach that enables designers to unleash the power of FPGAs using hardware-tuned OpenCV libraries, a familiar C/C++ development environment, and readily available hardware development platforms. A 15-minute question-and-answer session will follow the presentation.

 

Register   


Caffe to Zynq: State-of-the-Art Machine Learning Inference Performance in Less Than 5 Watts

In this 40-minute webinar, Xilinx will present a method for easily migrating a CNN running in Caffe to an efficient Zynq-based embedded vision system utilizing Xilinx’s new reVISION software stack. A 15-minute question-and-answer session will follow the presentation.

 

Register   


TSN is here! Increase productivity at lower OpEx with a ready-to-go SoC solution today

This webinar will articulate how Xilinx TSN LogiCORE IP is the lowest risk and most cost-effective approach to create future-proof and scalable TSN endpoints. Also discussed are customization options, validation/interoperability data, and application examples of the industry’s most complete and available TSN solution.

 

Register   


Enabling Safety Critical Common Compute Platforms with Zynq UltraScale+ MPSOCs

Through this presentation, Xilinx and its Alliance Program Members, DDC-I and Logicircuit, will present the benefits and features of Xilinx’s Zynq UltraScale+ MPSoCs as a reconfigurable common compute platform with flexible and reusable software and hardware modules to satisfy airborne requirements. The concepts and solutions presented can be extended to satisfy a broad range of safety critical, mission critical, and high-reliability systems.

Register

RELATED EVENTS

What Can I Do with Programmable Logic?

22 Aug 2018 - 28 Jul 2019
Webinar

Join element14 and learn how programmable logic can be useful, powerful, and flexible for circuit applications.

speedway logo

MiniZed SpeedWay Design Workshops™

01 Jan 2019 - 31 Dec 2019
Multiple Dates / Locations

The MiniZed SpeedWay Design Workshops™ help engineers jump start the development of single-core Xilinx® Zynq®-7000 All Programmable SoC devices using the Avnet MiniZed™ Zynq SoC development board, a cost-optimized prototyping platform for embedded vision and Industrial IoT systems.