TI 40V N-Channel NexFET Power MOSFET, CSD18510KCS

Display portlet menu

Texas Instruments

40V N-Channel NexFET™ Power MOSFET, CSD18510KCS

This 40-V, 1.4-mΩ, TO-220 NexFET™ power MOSFET is designed to minimize losses in power conversion applications.

TI 40V N-Channel NexFET™ Power MOSFET, CSD18510KCS

TI 10-MHz, Low-Noise, RRIO, CMOS Operational Amplifier, TLV9062IDR

Display portlet menu

Texas Instruments

10-MHz, Low-Noise, RRIO, CMOS Operational Amplifier

TLV9062 is highly cost-effective solution for applications where low-voltage operation, a small footprint, and high capacitative load drive are needed.

TI 10-MHz, Low-Noise, RRIO, CMOS Operational Amplifier, TLV9062IDR

TI 40 V Half-Bridge NexFET Power Block, CSD88584Q5DC

Display portlet menu

Texas Instruments

40 V Half-Bridge NexFET™ Power Block

The CSD88584Q5DC 40-V power block is an optimized design for high-current motor control applications, such as handheld, cordless garden and power tools.

TI 40 V Half-Bridge NexFET™ Power Block, CSD88584Q5DC

TI High Accuracy Current, Voltage, Power and Energy Monitor, INA233

Display portlet menu

Texas Instruments

High Accuracy Current, Voltage and Power Monitor

The INA233 device is a current, voltage, and power monitor with an I2C-, SMBus-, and PMBus-compatible interface that is compliant with digital bus voltages from 1.8 V to 5.0 V.

TI High Accuracy Current, Voltage, Power and Energy Monitor, INA233

TI Low-Distortion Audio Operational Amplifier, OPA1678

Display portlet menu

Texas Instruments

Low-Distortion Audio Operational Amplifier

The OPA1678 (dual-channel) operational amplifiers offer higher system-level performance over legacy op amps commonly used in audio circuitry.

TI Low-Distortion Audio Operational Amplifier, OPA1678