250A 5M Charging Gun for EV Charging Station

Features

Documentation

  • Cable Assembly Type: GB DC EVI Charge cable assembly
  • Configuration: Single-Ended
  • Operating Voltage: 750 VAC [ 750 VDC ]
  • Cable Assembly Length: 3.92 – 5.08 m [ 1.6375 ft ]
  • Voltage Bands: High

 

 

 

 

Product Drawings:

Customer Drawing for DC EV Charge Gun

 

 

 

 

 

 

TE Connectivity

250A 5M Charging Gun for EV Charging Station

GBT DC EV Charge Gun 250A White

TE 250A 5M Charging Gun for EV Charging Station, 1-2271798-2