Long Copy - 201806 Featured Product

Display portlet menu

2.0mm Grace Inertia Signal Connector Series

To be released soon

TE Connectivity will soon release its next generation 2mm pitch GRACE INERTIA connector series. This series is an insulation displacement connector (IDC) product with advanced features and materials. Utilizing IDC technology, it can help to achieve higher efficiency and assembly cost savings.

The latching mechanism’s design helps to eliminate half-mating issues. Housings and headers in two keying options and colors help eliminate improper mating caused by human error during assembly. An anti-snag feature helps prevent wires from snagging on the latch. This reliable and robust design is suitable for some of the harshest and smallest environments.

An IDC crimping machine is also under development, designed for wire harness assembly for IDC plug. This further adds to this system with economic semi-automatic and rich features of fully automatic in order to further save assembly cost.

TE Connectivity 2.0mm Grace Inertia Signal Connector Series

Mechanical 

  • Positions: 2 to 10 
  • Configuration: single row 
  • Keying options: 2 
  • Header options: Surface mount or through-hole 
  • Wire size: 0.08 to 0.14mm2 (28 to 26 AWG) 
  • Wire insulation diameter: 0.8-0.95mm 

Electrical

  • Voltage rating: 50VAC 
  • Current rating: 2A max.
Features Applications Standards
  • Design assures proper insertion, preventing header pin deformation
  • Inertia locking mechanism helps prevent half-mating and unintended disconnection
  • Meets GWT 750°C, no flame requirement and UL 94 V-0
  • Anti-snag feature prevents wires from snagging on the latch and helps prevent latch breakage
  • Use of IDC technology allows for highly efficient mass termination utilizing automatic assembly equipment
  • Large and Small Appliances
  • Industrial
  • Lighting
  • Automotive
  • Many other applications
  • UL10272/UL1061
  • GWT 750°C no flame (per IEC 60335)
  • UL 94 V-0

 

Grid Box Light_TE new products

Display portlet menu

TE Connectivity

New products

TE Connectivity new product introduction.