STMicroelectronics Sensing Solutions

ST’s sensor portfolio includes MEMS (Micro Electro Mechanical Systems) made from 3-dimensional structures produced using a specific micromachining process. A comprehensive development ecosystem is available to help optimize productivity and accelerate the time-to-market for solutions based on accelerometers, gyroscopes, digital compasses, inertial modules, pressure sensors, humidity sensors and microphones, UV index sensors, temperature sensors and touch sensors.

ST offers:

IDT digital step attenuators

  • A unique sensor portfolio, from discrete to fully-integrated solutions, to fulfill every design need
  • High-volume manufacturing capacity to provide cost-competitive solutions, fast time-to-market and security of supply
  • High-performance sensor fusion to improve the accuracy of multi-axis sensor systems in order to enable new emerging and highly-demanding applications, such as wearables, indoor navigation and location-based services and IoT
  • High-level quality products, already tested in different application fields, including mobile, portable, gaming, consumer, automotive and health care
  • Multiple dedicated sites to MEMS foundry, assembly and testing lines, with a complete in-house dual-source guaranteeing 100% security of supply
 
Features & Benefits: LIS2DH12, LIS2DE12, LIS2HH12 Resources:

More functionality integrated inside the sensor

  • Integrated 4D/6D orientation detection
  • “Sleep-to-wake” and “ return-to-sleep” functions
  • Embedded FIFO and Programmable Interrupts
  • I2C/SPI digital output interfaces


Selectable FS up to ±16g

Ultra Low Power Consumption

  • Down to 2μA in active mode


LGA-12:2 x 2 x 1 mm

  • Board compatible with eCompass


Resolutions

  • LIS2DE12: 8 bit data output
  • LIS2DH12: 12 bit data output
  • LIS2HH12: 14 bit data output

 

LIS2DH12 Data Sheet

LIS2HH12 Data Sheet

LIS2DE12 Data Sheet

Features & Benefits: LIS2DS12

  • High-resolution (including high-frequency mode) and low-power modes.
    • High performance 14bit with Anti-aliasing filter possibility to disable in low-power mode for power saving
  • Ultra Low Power Consumption
    • Down to 2μA in active mode
  • Smart embedded features:
    • Wake up, Free Fall,
    • Tilt, Pedometer and Significant Motion Detection
    • SensorHUB and FIFO 256 levels
    • Programmable Interrupts
    • I2C/SPI digital output interfaces
  • Selectable FS up to ±16g
    • ODR up to 6.4kHz
  • LGA-12:2 x 2 x 0.86mm
    • Board compatible with eCompass

Resources:

STMicroelectronics

Sensing Solutions

ST's state-of-the-art MEMS accelerometers