STW65N65DM2AG

This high voltage N-channel Power MOSFET is part of the MDmesh™ DM2 fast recovery diode series. It offers very low recovery charge (Qrr) and time (trr) combined with low RDS(on), rendering it suitable for the most demanding high efficiency converters and ideal for bridge topologies and ZVS phase-shift converters.

Features

  • Designed for automotive applications and AEC-Q101 qualified
  • Fast-recovery body diode
  • Extremely low gate charge and input capacitance
  • Low on-resistance
  • 100% avalanche tested
  • Extremely high dv/dt ruggedness
  • Zener-protected

Applications

  • Telecom/Server
  • Automotive
  • Solar
  • Motor Control

 

Product benefits

  • Increased safety range & flexibility
  • Excellent dynamic behavior
  • Improved high load efficiency
  • Lower conduction losses

 

ST STW65N65DM2AG

 

STMicroelectronics

STW65N65DM2AG

Automotive-grade N-channel 650 V, 0.042 Ohm typ., 60 A MDmesh DM2 Power MOSFET in a TO-247 package