EPSON TSX-3225 (E8815) - Meta Tags

Display portlet menu

EPSON TSX-3225 (E8815)

EPSON Crystal Oscillator SPXO

SG-310SCF (Crystal Oscillator SPXO) 24 MHZ C.

 

OUTPUT: CMOS

Frequency range Supply voltage
2MHz to 80MHz 1.8V / 2.5V / 3.3V

Current consumption

1.5mA Typ. (SEF: 1.8V No load condition 48MHz)

Function

Standby(ST)

Long Copy-Typical Applications

Display portlet menu

 

External dimensions

3.2 × 2.5 × 1.05mm

EPSON

Crystal Oscillator SPXO, TSX-3225 (E8815)

TSX-3225 (MHz Range Crystal Unit Miniature Size Low Profile SMD), 25 MHZ 9.0PF, X1E000021013200