Custom Meta Tags - 201808 nexperia

Display portlet menu

Feature Products Hero Banner SHARED

Display portlet menu

Featured Products

Nexperia-2N7002BK, BUK7Y20-30B, BZT52H-B6V2

Mixed Media - AAC201808 nexperia

Display portlet menu

Nexperia is a dedicated global leader in  discretes, logic and MOSFETs devices. 

2N7002BK: 60 V, 350 mA N-channel Trench MOSFET. N-channel enhancement mode Field-Effect Transistor (FET) in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) package using Trench MOSFET technology.

BUK7Y20-30B: N-channel TrenchMOS standard level FET. Standard level N-channel enhancement mode Field-Effect Transistor (FET) in a plastic package using Nexperia's High-Performance Automotive (HPA) TrenchMOS technology. This product has been designed and qualified to the appropriate AEC standard for use in automotive critical applications.

BZT52H-B6V2: Single Zener diodes in a SOD123F package. General-purpose Zener diodes in a SOD123F small and flat lead Surface-Mounted Device (SMD) plastic package.

Features

  • Long-term availabilty of processes and products.
  • Products efficient in small size and low power consumption. 
  • Highest automotive quality standards.
  • Preferred supplier status at global players and high product  quality with benchmark very low part per billion (ppb) failure rate.


Application

  • BMS, 
  • 48V Start and stop,
  • Battery Monitor

Nexperia 2N7002BK, BUK7Y20-60E, BZT52H-B6V2, PMEG4010EH
Key Component

  • 2N7002BK,
  • BUK7Y20-60E, 
  • BZT52H-B6V2, 
  • PMEG4010EH,
  • BAS16H, 
  • BAV99S,
  • BCX53, 

Block Diagram

Nexperia 2N7002BK, BUK7Y20-60E, BZT52H-B6V2, PMEG4010EH

Nexperia 2N7002BK, BUK7Y20-60E, BZT52H-B6V2, PMEG4010EHNexperia 2N7002BK, BUK7Y20-60E, BZT52H-B6V2, PMEG4010EH

Contact us

Newsletter

Subscribe for Online Delivery

SIGNUP