Custom Meta Tags - 201801 maxim

Display portlet menu

Featured Products

Maxim - MAX86160

The MAX86160 is an integrated heart rate monitor sensor module designed for the demanding requirements of mobile, wearable, and hearable devices. It includes internal LEDs, photo-detector, and low-noise electronics with high-dynamic-range ambient light rejection. This integrated product is a complete system solution, and comes with plug-and-play software and robust algorithms to give meaningful outputs to the user with minimal additional design effort. The MAX86160 sensor module takes care of the most challenging parts of the design for fast time-to-market in mobile and wearable devices.

 

The MAX86160 operates on a 1.8V supply voltage, with a separate 3.3V/5.0V power supply for the internal LEDs. Communication to and from the module occurs entirely through a standard I²C-compatible interface. The module can be shut down through software with near zero standby current, allowing the power rails to remain powered at all times.

Features

  • Miniature 4.3mm x 2.8mm x 1.45mm 18-pin Optical Module
  • Optical-Grade, Robust Glass Eliminates Customer Cover Glass
  • High In-Band 13Hz Signal-to-Noise Ratio (SNR) Reflective Heart Rate Monitor and Medical-Grade Pulse Oximeter
  • Ultra Low-Power Operation for Mobile Device
  • Zero-Power Shutdown Current (0.7µA, typ)
  • -40°C to +85°C Operating Temperature Range


Target applications

  • Wearable and Hearable Devices
  • Smartphones/Tablets
  • Disposable Patch Sensors
  • Fitness Assistant Devices

 

Contact us

 

Newsletter

Subscribe for Online Delivery

SIGNUP